Connector to Plated Through Hole USB - micro B 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1833

DigiKey Part Number
1528-1383-ND
Manufacturer
Manufacturer Product Number
1833
Description
USB MICRO-B BREAKOUT BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector to Plated Through Hole USB - micro B 5
Datasheet
 Datasheet
EDA/CAD Models
1833 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
USB - micro B
Manufacturer
Adafruit Industries LLC
Number of Positions
5
Packaging
Bulk
Board Thickness
0.040" (1.02mm) 1/25"
Part Status
Active
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Proto Board Type
Connector to Plated Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.44000¥17.44
Manufacturers Standard Package