Connector to Plated Through Hole USB-A (USB TYPE-A) 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12700

DigiKey Part Number
1568-12700-ND
Manufacturer
Manufacturer Product Number
12700
Description
SPARKFUN USB TYPE A FEMALE BREAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector to Plated Through Hole USB-A (USB TYPE-A) 4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Proto Board Type
Connector to Plated Through Hole
Manufacturer
SparkFun Electronics
Package Accepted
USB-A (USB TYPE-A)
Packaging
Bulk
Number of Positions
4
Part Status
Active
Size / Dimension
1.020" L x 0.900" W (25.90mm x 22.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.42000¥43.42
Manufacturers Standard Package