
HDB-15PMMP-SL8001 | |
|---|---|
DigiKey Part Number | HDB-15PMMP-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-15PMMP-SL8001 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDF-V15-113L011 | NorComp Inc. | 20 | 37-HDF-V15-113L011-ND | ¥94.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.87000 | ¥81.87 |
| 10 | ¥69.55900 | ¥695.59 |
| 30 | ¥64.36800 | ¥1,931.04 |
| 50 | ¥62.08940 | ¥3,104.47 |
| 100 | ¥59.12550 | ¥5,912.55 |
| 250 | ¥55.42552 | ¥13,856.38 |
| 500 | ¥52.78226 | ¥26,391.13 |
| 1,000 | ¥50.26553 | ¥50,265.53 |




