
BTA41-800BQ | |
|---|---|
DigiKey Part Number | BTA41-800BQ-ND |
Manufacturer | |
Manufacturer Product Number | BTA41-800BQ |
Description | TRIAC 800V 40A TO3P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 40 A Through Hole TO-3P |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 70 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-3P-3, SC-65-3 |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TO-3P |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 440A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 10 | ¥26.75300 | ¥267.53 |
| 450 | ¥15.84144 | ¥7,128.65 |
| 900 | ¥14.74798 | ¥13,273.18 |
| 1,350 | ¥14.19125 | ¥19,158.19 |
| 2,250 | ¥13.75922 | ¥30,958.24 |










