Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.298" (7.57mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.39000 | ¥5.39 |
10 | ¥4.68200 | ¥46.82 |
25 | ¥4.27720 | ¥106.93 |
50 | ¥4.02480 | ¥201.24 |
100 | ¥3.85720 | ¥385.72 |
250 | ¥3.52192 | ¥880.48 |
500 | ¥3.35404 | ¥1,677.02 |
1,000 | ¥2.76708 | ¥2,767.08 |
3,000 | ¥2.51554 | ¥7,546.62 |