34.51.7.024.5010 | ||
---|---|---|
DigiKey Part Number | 2066-34.51.7.024.5010-ND | |
Manufacturer | ||
Manufacturer Product Number | 34.51.7.024.5010 | |
Description | RELAY GEN PURPOSE SPDT 6A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 34.51.7.024.5010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CCC, cURus, RINA, VDE | |
Relay Type | ||
Coil Resistance | 3.35 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.20000 | ¥88.20 |
20 | ¥82.65300 | ¥1,653.06 |
40 | ¥69.79575 | ¥2,791.83 |
100 | ¥66.12320 | ¥6,612.32 |
260 | ¥58.77585 | ¥15,281.72 |
500 | ¥55.10230 | ¥27,551.15 |
1,000 | ¥51.42890 | ¥51,428.90 |