34.51.7.012.0010 | ||
---|---|---|
DigiKey Part Number | 2066-34.51.7.012.0010-ND | |
Manufacturer | ||
Manufacturer Product Number | 34.51.7.012.0010 | |
Description | RELAY GEN PURPOSE SPDT 6A 12V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 34.51.7.012.0010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, cURus, RINA, VDE | |
Relay Type | ||
Coil Resistance | 840 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.20000 | ¥62.20 |
20 | ¥58.28350 | ¥1,165.67 |
40 | ¥49.21725 | ¥1,968.69 |
100 | ¥46.62750 | ¥4,662.75 |
260 | ¥41.44642 | ¥10,776.07 |
500 | ¥38.85590 | ¥19,427.95 |
1,000 | ¥36.26559 | ¥36,265.59 |