ESP-07S | ||
---|---|---|
DigiKey Part Number | ESP-07S-ND | |
Manufacturer | ||
Manufacturer Product Number | ESP-07S | |
Description | RF TXRX MOD WIFI PCB TRACE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP-07S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 54Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.98000 | ¥87.98 |
10 | ¥80.65000 | ¥806.50 |
25 | ¥73.31920 | ¥1,832.98 |
100 | ¥65.98600 | ¥6,598.60 |
250 | ¥60.48692 | ¥15,121.73 |
500 | ¥54.98798 | ¥27,493.99 |
1,000 | ¥49.48921 | ¥49,489.21 |