SP029 | ||
---|---|---|
DigiKey Part Number | 1778-SP029-ND | |
Manufacturer | ||
Manufacturer Product Number | SP029 | |
Description | FLEXYPIN ADAPTER - ESP-07/ESP-12 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | ESP8266MOD, ESP-07, ESP-12 FlexyPin Adapter Connectivity Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | FlexyPin Adapter | |
Utilized IC / Part | ESP8266MOD, ESP-07, ESP-12 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | FlexyPins P/N SP020 available separately. Modules not included. |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |