IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
32-VFQFN Exposed Pad

ESP8266EX

DigiKey Part Number
1904-1001-2-ND - Tape & Reel (TR)
1904-1001-1-ND - Cut Tape (CT)
1904-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP8266EX
Description
IC RF TXRX+MCU WIFI 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP8266EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-91dBm
Mfr
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
8
Part Status
Not For New Designs
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
50mA ~ 56mA
Type
TxRx + MCU
Current - Transmitting
120mA ~ 170mA
RF Family/Standard
WiFi
Mounting Type
Surface Mount
Protocol
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (5x5)
Data Rate (Max)
54Mbps
Base Product Number
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,258
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.23204¥66,160.20
Manufacturers Standard Package