38.51.7.012.0050 | ||
---|---|---|
DigiKey Part Number | 2066-38.51.7.012.0050-ND | |
Manufacturer | ||
Manufacturer Product Number | 38.51.7.012.0050 | |
Description | RELAY GEN PURPOSE SPDT 6A 12V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 15.2 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 789.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.15000 | ¥154.15 |
10 | ¥137.01300 | ¥1,370.13 |
25 | ¥130.16080 | ¥3,254.02 |
50 | ¥123.31000 | ¥6,165.50 |
100 | ¥116.45940 | ¥11,645.94 |
250 | ¥106.18396 | ¥26,545.99 |
500 | ¥99.33328 | ¥49,666.64 |