38.51.0.012.0060 | |
---|---|
DigiKey Part Number | 2066-38.51.0.012.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.51.0.012.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VAC/DC | |
Must Release Voltage | 1.2 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.23000 | ¥160.23 |
10 | ¥142.42900 | ¥1,424.29 |
25 | ¥135.30440 | ¥3,382.61 |
50 | ¥128.18400 | ¥6,409.20 |
100 | ¥121.06250 | ¥12,106.25 |
250 | ¥110.38084 | ¥27,595.21 |
500 | ¥103.25940 | ¥51,629.70 |