Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥154.17000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 15.2 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
130 In Stock | 1 : ¥183.21000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 20 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
10 In Stock | 1 : ¥139.33000 Bulk | Bulk | Active | DIN Rail | 12VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 15 mA | Non Latching | - | Screw Terminal | - | - | 9.6 VAC/DC | 1.5 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, VDE | General Purpose | - | - |