LXSR 6-NPS | ||
---|---|---|
DigiKey Part Number | 398-1209-ND | |
Manufacturer | ||
Manufacturer Product Number | LXSR 6-NPS | |
Description | SENSOR CURRENT HALL 6A UNIPOLAR | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Closed Loop Bidirectional Module | |
Datasheet | Datasheet | |
EDA/CAD Models | LXSR 6-NPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.11000 | ¥154.11 |
10 | ¥122.01200 | ¥1,220.12 |
25 | ¥115.59200 | ¥2,889.80 |
150 | ¥99.53647 | ¥14,930.47 |
450 | ¥93.11489 | ¥41,901.70 |