Hall Effect, Closed Loop Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
824 In Stock | 1 : ¥131.27000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.15% | ±0.25% | ±12V ~ 15V | 0.5µs | 25mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
1,936 In Stock | 1 : ¥152.66000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | ±2.25% | 4.75V ~ 5.25V | 400ns | 23mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
805 In Stock | 1 : ¥152.66000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 23mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
599 In Stock | 1 : ¥152.66000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±0.1% | ±2.25% | 4.75V ~ 5.25V | 400ns | 21.3mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
850 In Stock | 1 : ¥167.39000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 51.3mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
323 In Stock | 1 : ¥167.39000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 51.3mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
602 In Stock | 1 : ¥178.76000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.2% | ±0.3% | ±12V ~ 15V | 0.5µs | 35mA | -25°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
1,500 In Stock | 1 : ¥181.28000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.25% | ±12V ~ 15V | 0.5µs | 35mA | -25°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
1,829 In Stock | 1 : ¥186.08000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 100A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.25% | ±12V ~ 15V | 0.5µs | 60mA | -25°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
201 In Stock | 1 : ¥231.30000 Tube | Tube | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 16.7A, 25A, 33.3A, 50A, 100A (Selectable) | 1 | Ratiometric, Current | 0.5mA/A | DC ~ 300kHz | ±0.1% | ±0.91% | ±11.4V ~ 15.75V | 0.2µs | 62mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
958 In Stock | 1 : ¥288.05000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 5A, 6A, 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 10mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | |||
1,279 In Stock | 1 : ¥289.82000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.65% | ±12V ~ 15V | 1µs | 60mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
508 In Stock | 1 : ¥323.92000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 150A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±1% | ±0.5% | ±12V ~ 15V | 0.5µs | 10mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
1,387 In Stock | 1 : ¥355.58000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 100A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.45% | ±12V ~ 15V | 1µs | 10mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
680 In Stock | 1 : ¥364.67000 Bulk | - | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 150A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.1% | ±0.5% | ±12V ~ 15V | 0.5µs | 85mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - | ||
117 In Stock | 1 : ¥634.03000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 90A | 1 | Ratiometric, Current | - | - | - | ±0.5% | ±12V ~ 15V | 0.5µs | 10mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
204 In Stock | 1 : ¥709.14000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 200A | 1 | Ratiometric, Current | 0.5mA/A | 100kHz | ±0.05% | ±0.2% | 11.4V ~ 15.75V | 0.5µs | 35mA | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
163 In Stock | 1 : ¥845.71000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 300A | 1 | Ratiometric, Current | 0.5mA/A | 100kHz | ±0.05% | ±0.2% | 11.4V ~ 21V | 0.5µs | 38mA | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
361 In Stock | 1 : ¥878.21000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 500A | 1 | Ratiometric, Current | 0.2mA/A | 200kHz | ±0.1% | 0.5% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
57 In Stock | 1 : ¥879.89000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 300A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.4% | ±12V ~ 15V | 1µs | 170mA | -25°C ~ 70°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
1,301 In Stock | 1 : ¥924.91000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 200A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.8% | ±12V ~ 15V | 1µs | 20mA | -10°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
89 In Stock | 1 : ¥1,150.35000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | 0.2mA/A | 200kHz | ±0.15% | ±0.2% | 14.25V ~ 25.2V | 0.5µs | 49mA (Typ) | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
186 In Stock | 1 : ¥1,304.43000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 500A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.6% | ±15V ~ 24V | 1µs | 124mA | -40°C ~ 70°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
177 In Stock | 1 : ¥1,580.48000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.1% | ±0.4% | ±15V ~ 24V | 1µs | 228mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
95 In Stock | 1 : ¥2,133.89000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 2000A | 1 | Ratiometric, Current | 0.2mA/A | 150kHz | ±0.1% | ±0.2% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - |