S23P50/100D15 | ||
---|---|---|
DigiKey Part Number | MT7356-ND | |
Manufacturer | ||
Manufacturer Product Number | S23P50/100D15 | |
Description | SENSOR CURRENT HALL 50A AC/DC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.25% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.52000 | ¥132.52 |
10 | ¥104.88400 | ¥1,048.84 |
25 | ¥99.36360 | ¥2,484.09 |
400 | ¥82.80403 | ¥33,121.61 |
800 | ¥77.28381 | ¥61,827.05 |