L01Z200S05 | ||
---|---|---|
DigiKey Part Number | MT7176-ND | |
Manufacturer | ||
Manufacturer Product Number | L01Z200S05 | |
Description | SENSOR CURRENT HALL 200A AC/DC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 10µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.36000 | ¥154.36 |
10 | ¥122.17300 | ¥1,221.73 |
25 | ¥115.74520 | ¥2,893.63 |
200 | ¥99.66965 | ¥19,933.93 |
600 | ¥93.23927 | ¥55,943.56 |