CP33-TO247-28.5-17.5-5.8-0.3 | ||
---|---|---|
DigiKey Part Number | 1168-CP33-TO247-28.5-17.5-5.8-0.3-ND | |
Manufacturer | ||
Manufacturer Product Number | CP33-TO247-28.5-17.5-5.8-0.3 | |
Description | THERM PAD 28.5X17.5X5.8MM GRAY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 28.50mm x 17.50mm x 5.80mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-247 | |
Type | Interface Cap | |
Shape | Rectangular | |
Outline | 28.50mm x 17.50mm x 5.80mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.9W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.40600 | ¥34.06 |
25 | ¥3.23400 | ¥80.85 |
50 | ¥3.14980 | ¥157.49 |
100 | ¥3.10770 | ¥310.77 |
250 | ¥2.89456 | ¥723.64 |
500 | ¥2.72442 | ¥1,362.21 |
1,000 | ¥2.46895 | ¥2,468.95 |
5,000 | ¥2.38383 | ¥11,919.15 |