Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Current Sense, Non-Inductive | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.500" L x 0.980" W (38.10mm x 24.90mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.07000 | ¥237.07 |
10 | ¥195.92100 | ¥1,959.21 |
25 | ¥187.18160 | ¥4,679.54 |
50 | ¥177.82400 | ¥8,891.20 |
100 | ¥164.09680 | ¥16,409.68 |
250 | ¥162.22512 | ¥40,556.28 |
500 | ¥155.98564 | ¥77,992.82 |