2 mOhms ±0.5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0020DE

DigiKey Part Number
TGHGCR0020DE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0020DE
Description
100W SOT227 0.0020 OHM 0.5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±0.5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±60ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Current Sense, Non-Inductive
Packaging
Tray
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
2 mOhms
Size / Dimension
1.500" L x 0.980" W (38.10mm x 24.90mm)
Tolerance
±0.5%
Height - Seated (Max)
0.480" (12.20mm)
Power (Watts)
100W
Lead Style
M4 Threaded
Composition
Thick Film
Package / Case
SOT-227-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥478.09000¥478.09
10¥349.78800¥3,497.88
30¥309.11033¥9,273.31
50¥293.49560¥14,674.78
100¥275.09730¥27,509.73
250¥254.96496¥63,741.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.