SSL-LX3044ID-12V | ||
---|---|---|
DigiKey Part Number | 67-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX3044ID-12V | |
Description | LED RED DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 12V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | - | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.91000 | ¥39.10 |
500 | ¥2.56094 | ¥1,280.47 |
1,000 | ¥2.02185 | ¥2,021.85 |
5,000 | ¥1.81963 | ¥9,098.15 |
10,000 | ¥1.79267 | ¥17,926.70 |