SSL-LX5093GD-12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093GD-12V

DigiKey Part Number
67-1099-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093GD-12V
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 12V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
12V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,068
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.55600¥45.56
100¥3.33090¥333.09
500¥2.78382¥1,391.91
1,000¥2.60430¥2,604.30
2,000¥2.45185¥4,903.70
5,000¥2.28528¥11,426.40
10,000¥2.18142¥21,814.20
25,000¥2.06821¥51,705.25
Manufacturers Standard Package