SSL-LX5093ID-5V | ||
---|---|---|
DigiKey Part Number | 67-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL-LX5093ID-5V | |
Description | LED RED DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 5V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | - | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.75700 | ¥37.57 |
500 | ¥2.46302 | ¥1,231.51 |
1,000 | ¥1.94450 | ¥1,944.50 |
5,000 | ¥1.75008 | ¥8,750.40 |
10,000 | ¥1.72416 | ¥17,241.60 |