030-2493-001 | ||
---|---|---|
DigiKey Part Number | 1003-1672-ND | |
Manufacturer | ||
Manufacturer Product Number | 030-2493-001 | |
Description | CONTACT NON-GEND SGNL 18-20AWG | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Non-Gendered 18-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.55040 | ¥363.76 |
50 | ¥14.22840 | ¥711.42 |
100 | ¥13.58150 | ¥1,358.15 |
250 | ¥12.28776 | ¥3,071.94 |
500 | ¥11.31774 | ¥5,658.87 |
1,000 | ¥9.70099 | ¥9,700.99 |
2,500 | ¥9.05425 | ¥22,635.62 |