110238-0400 | ||
---|---|---|
DigiKey Part Number | 1003-1634-2-ND - Tape & Reel (TR) 1003-1634-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 110238-0400 | |
Description | CONTACT NON-GEND SGNL 20-22AWG | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Non-Gendered 20-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.00800 | ¥60.08 |
25 | ¥5.76560 | ¥144.14 |
50 | ¥5.64220 | ¥282.11 |
100 | ¥5.39740 | ¥539.74 |
250 | ¥4.90684 | ¥1,226.71 |
500 | ¥4.41612 | ¥2,208.06 |
1,000 | ¥3.92541 | ¥3,925.41 |
2,500 | ¥3.55742 | ¥8,893.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.26303 | ¥32,630.30 |
20,000 | ¥3.18943 | ¥63,788.60 |