



DLM2-96R | |
|---|---|
DigiKey Part Number | 1003-1681-ND |
Manufacturer | |
Manufacturer Product Number | DLM2-96R |
Description | CONN HOUSING 96POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 96 Position Housing for Non-Gendered Contacts Connector Panel Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer ITT Cannon, LLC | Number of Rows 8 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Number of Positions 96 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥692.94000 | ¥692.94 |
| 10 | ¥588.99700 | ¥5,889.97 |
| 25 | ¥552.14480 | ¥13,803.62 |
| 50 | ¥525.81620 | ¥26,290.81 |
| 100 | ¥500.75240 | ¥50,075.24 |



















