030-2410-001 | ||
---|---|---|
DigiKey Part Number | 1003-1623-ND | |
Manufacturer | ||
Manufacturer Product Number | 030-2410-001 | |
Description | CONTACT NON-GEND SGNL 24-26AWG | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Non-Gendered 24-26 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.23600 | ¥62.36 |
25 | ¥5.98040 | ¥149.51 |
50 | ¥5.85520 | ¥292.76 |
100 | ¥5.59980 | ¥559.98 |
250 | ¥5.09092 | ¥1,272.73 |
500 | ¥4.58182 | ¥2,290.91 |
1,000 | ¥4.07273 | ¥4,072.73 |
2,500 | ¥3.69092 | ¥9,227.30 |