SSH-LXH501 | ||
---|---|---|
DigiKey Part Number | 67-1333-ND | |
Manufacturer | ||
Manufacturer Product Number | SSH-LXH501 | |
Description | BEZEL LED PANEL 5MM BLACK NYLON | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | 5mm, T-1 3/4 LED |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.05400 | ¥20.54 |
100 | ¥0.92280 | ¥92.28 |
1,000 | ¥0.68455 | ¥684.55 |
5,000 | ¥0.53577 | ¥2,678.85 |
10,000 | ¥0.47624 | ¥4,762.40 |