
HLMP-3601 | |
|---|---|
DigiKey Part Number | 516-1340-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3601 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-3601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 13mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.62300 | ¥46.23 |
| 100 | ¥3.37970 | ¥337.97 |
| 500 | ¥2.82584 | ¥1,412.92 |
| 1,000 | ¥2.64416 | ¥2,644.16 |
| 2,000 | ¥2.48985 | ¥4,979.70 |
| 6,000 | ¥2.29192 | ¥13,751.52 |
| 10,000 | ¥2.21617 | ¥22,161.70 |
| 26,000 | ¥2.09725 | ¥54,528.50 |







