Red 626nm LED Indication - Discrete 12V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1601

DigiKey Part Number
516-1303-ND
Manufacturer
Manufacturer Product Number
HLMP-1601
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 12V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-1601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
12V
Mfr
Current - Test
13mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.35mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,206
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.80500¥48.05
100¥3.51560¥351.56
500¥2.93900¥1,469.50
1,000¥2.75010¥2,750.10
2,000¥2.58963¥5,179.26
6,000¥2.38374¥14,302.44
10,000¥2.30497¥23,049.70
26,000¥2.18128¥56,713.28
Manufacturers Standard Package