Yellow 585nm LED Indication - Discrete 12V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3651

DigiKey Part Number
516-HLMP-3651-ND
Manufacturer
Manufacturer Product Number
HLMP-3651
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 12V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-3651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
12V
Mfr
Current - Test
13mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
583nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
9.19mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,734
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.80500¥48.05
100¥3.51550¥351.55
500¥2.93890¥1,469.45
1,000¥2.75002¥2,750.02
2,000¥2.58955¥5,179.10
6,000¥2.38367¥14,302.02
10,000¥2.30490¥23,049.00
26,000¥2.18122¥56,711.72
Manufacturers Standard Package