
ACS770ECB-200B-PFF-T | |
|---|---|
DigiKey Part Number | 620-1538-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS770ECB-200B-PFF-T |
Description | CURRENT SENSOR HE/OL 200A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Accuracy ±0.6% |
Series | Voltage - Supply 5V |
Packaging Tube | Response Time 4.6µs |
Part Status Not For New Designs | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 5-CB Formed Leads, PFF |
Output Ratiometric, Voltage | Supplier Device Package 5-CB Module |
Sensitivity 10mV/A | Base Product Number |
Frequency DC ~ 120kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.75000 | ¥86.75 |
| 5 | ¥78.56400 | ¥392.82 |
| 10 | ¥75.50500 | ¥755.05 |
| 34 | ¥70.71588 | ¥2,404.34 |
| 68 | ¥68.31132 | ¥4,645.17 |
| 102 | ¥66.99912 | ¥6,833.91 |
| 510 | ¥62.39810 | ¥31,823.03 |
| 1,020 | ¥60.68248 | ¥61,896.13 |



