L18P030D15-OP | ||
---|---|---|
DigiKey Part Number | 132-L18P030D15-OP-ND | |
Manufacturer | ||
Manufacturer Product Number | L18P030D15-OP | |
Description | CURRENT SENSOR (30A; 15V) | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.62000 | ¥82.62 |
10 | ¥66.10600 | ¥661.06 |
25 | ¥61.14680 | ¥1,528.67 |
80 | ¥52.88488 | ¥4,230.79 |
600 | ¥49.57940 | ¥29,747.64 |
1,200 | ¥46.27411 | ¥55,528.93 |