CSNP661

DigiKey Part Number
480-4833-ND
Manufacturer
Manufacturer Product Number
CSNP661
Description
SENSOR CURRENT HALL 90A AC/DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 90A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±0.5%
Voltage - Supply
±12V ~ 15V
Response Time
0.5µs
Current - Supply (Max)
10mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥634.03000¥634.03
10¥533.93100¥5,339.31
25¥500.56120¥12,514.03
100¥483.87430¥48,387.43
Manufacturers Standard Package