LA 150-P | ||
---|---|---|
DigiKey Part Number | 398-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | LA 150-P | |
Description | SENSOR CURRENT HALL 150A AC/DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.92000 | ¥323.92 |
10 | ¥269.96300 | ¥2,699.63 |
25 | ¥239.11240 | ¥5,977.81 |
100 | ¥231.40030 | ¥23,140.03 |