DRV104PWP | ||
---|---|---|
DigiKey Part Number | 296-26053-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DRV104PWP | |
Description | IC PWR DRIVER 1:1 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 1.2A 14-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV104PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.50300 | ¥395.03 |
90 | ¥32.36856 | ¥2,913.17 |
270 | ¥30.70904 | ¥8,291.44 |
540 | ¥27.55513 | ¥14,879.77 |
1,080 | ¥23.23922 | ¥25,098.36 |
2,520 | ¥22.07728 | ¥55,634.75 |