DRV120PWR | ||
---|---|---|
DigiKey Part Number | 296-34777-2-ND - Tape & Reel (TR) 296-34777-1-ND - Cut Tape (CT) 296-34777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV120PWR | |
Description | IC PWR DRIVER N-CHAN 1:1 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV120PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 26V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥16.58280 | ¥414.57 |
100 | ¥14.12830 | ¥1,412.83 |
250 | ¥13.26632 | ¥3,316.58 |
500 | ¥11.60802 | ¥5,804.01 |
1,000 | ¥9.61807 | ¥9,618.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.20935 | ¥16,418.70 |