
AD8138ARZ | |
|---|---|
DigiKey Part Number | 505-AD8138ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8138ARZ |
Description | IC ADC DRIVER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARZ Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4501ID | Rochester Electronics, LLC | 14,689 | 2156-THS4501ID-ND | ¥17.35000 | Similar |
| THS4503ID | Texas Instruments | 90 | 296-12938-5-ND | ¥16.28000 | Similar |
| THS4505D | Texas Instruments | 92 | 296-15620-5-ND | ¥9.15000 | Similar |
| THS4505DR | Texas Instruments | 4,834 | 296-50531-1-ND | ¥7.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.77000 | ¥127.77 |
| 10 | ¥101.04300 | ¥1,010.43 |
| 98 | ¥87.10673 | ¥8,536.46 |
| 196 | ¥84.36112 | ¥16,534.78 |
| 294 | ¥82.98605 | ¥24,397.90 |
| 588 | ¥80.97015 | ¥47,610.45 |










