V1F6HM3/H | ||
---|---|---|
DigiKey Part Number | 112-V1F6HM3/HTR-ND - Tape & Reel (TR) 112-V1F6HM3/HCT-ND - Cut Tape (CT) 112-V1F6HM3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V1F6HM3/H | |
Description | DIODE SCHOTTKY 60V 1A DO219AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 270 µA @ 60 V | |
Capacitance @ Vr, F | 135pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.21010 | ¥121.01 |
500 | ¥0.98710 | ¥493.55 |
1,000 | ¥0.73227 | ¥732.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61608 | ¥1,848.24 |
6,000 | ¥0.58902 | ¥3,534.12 |
9,000 | ¥0.50943 | ¥4,584.87 |
30,000 | ¥0.49988 | ¥14,996.40 |
75,000 | ¥0.41391 | ¥31,043.25 |
150,000 | ¥0.40754 | ¥61,131.00 |