ECS-73-18-23B-JTN-TR | ||
---|---|---|
DigiKey Part Number | XC3033TR-ND - Tape & Reel (TR) XC3033CT-ND - Cut Tape (CT) XC3033DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-73-18-23B-JTN-TR | |
Description | CRYSTAL 7.3728MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-73-18-23B-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.81400 | ¥68.14 |
50 | ¥6.36880 | ¥318.44 |
100 | ¥5.62830 | ¥562.83 |
500 | ¥5.33230 | ¥2,666.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.88350 | ¥4,883.50 |
3,000 | ¥4.72072 | ¥14,162.16 |
5,000 | ¥4.55794 | ¥22,789.70 |
10,000 | ¥4.39515 | ¥43,951.50 |