FCC20202AATP | ||
---|---|---|
DigiKey Part Number | 2315-FCC20202AATPTR-ND - Tape & Reel (TR) 2315-FCC20202AATPCT-ND - Cut Tape (CT) 2315-FCC20202AATPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FCC20202AATP | |
Description | FUSE CHIP 2A 50VDC 0805 | |
Customer Reference | ||
Detailed Description | 2 A AC 50 V DC Fuse Surface Mount 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.024" H (2.00mm x 1.25mm x 0.60mm) | |
DC Cold Resistance | 0.065 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.50000 | ¥2.50 |
10 | ¥0.48300 | ¥4.83 |
50 | ¥0.43260 | ¥21.63 |
100 | ¥0.40210 | ¥40.21 |
250 | ¥0.35744 | ¥89.36 |
500 | ¥0.29776 | ¥148.88 |
1,000 | ¥0.28293 | ¥282.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22339 | ¥1,116.95 |
10,000 | ¥0.20850 | ¥2,085.00 |