



3221-10-0100-00 | |
|---|---|
DigiKey Part Number | 1175-1733-ND |
Manufacturer | |
Manufacturer Product Number | 3221-10-0100-00 |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3221-10-0100-00 Models |
Category | Contact Length - Post 0.083" (2.11mm) |
Mfr | Insulation Height 0.213" (5.40mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.88800 | ¥48.88 |
| 100 | ¥4.15480 | ¥415.48 |
| 500 | ¥3.70860 | ¥1,854.30 |
| 3,200 | ¥3.25311 | ¥10,409.95 |
| 6,400 | ¥3.09788 | ¥19,826.43 |
| 12,800 | ¥2.95013 | ¥37,761.66 |













