
0985-0-15-20-71-14-11-0 | |
|---|---|
DigiKey Part Number | ED1122-ND |
Manufacturer | |
Manufacturer Product Number | 0985-0-15-20-71-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0985-0-15-20-71-14-11-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.247" (6.27mm) | |
Recommended Working Height | 0.219" (5.57mm) | |
Minimum Working Height | 0.192" (4.87mm) | |
Pad Layout Dimension | Circular - 0.043" (1.09mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.019" (0.48mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥7.15000 | ¥71.50 |
| 25 | ¥6.70480 | ¥167.62 |
| 50 | ¥6.38300 | ¥319.15 |
| 100 | ¥6.07850 | ¥607.85 |
| 250 | ¥5.69712 | ¥1,424.28 |
| 500 | ¥5.42494 | ¥2,712.47 |
| 1,000 | ¥5.16588 | ¥5,165.88 |
| 2,500 | ¥4.84251 | ¥12,106.27 |











