Connector Header Through Hole 14 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.050" (1.27mm)
3221-14-0100-00
3221-14-0100-00

3221-14-0100-00

DigiKey Part Number
1175-1736-ND
Manufacturer
Manufacturer Product Number
3221-14-0100-00
Description
CONN HEADER VERT 14POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
3221-14-0100-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.083" (2.11mm)
Mfr
Insulation Height
0.213" (5.40mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A (AC/DC)
Mounting Type
Voltage Rating
50VAC/DC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.45000¥54.50
100¥4.63040¥463.04
500¥4.13268¥2,066.34
2,600¥3.67875¥9,564.75
5,200¥3.50320¥18,216.64
10,400¥3.33611¥34,695.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.