



3221-20-0100-00 | |
|---|---|
DigiKey Part Number | 1175-1742-ND |
Manufacturer | |
Manufacturer Product Number | 3221-20-0100-00 |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3221-20-0100-00 Models |
Category | Contact Length - Post 0.083" (2.11mm) |
Mfr | Insulation Height 0.213" (5.40mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥8.41100 | ¥84.11 |
| 100 | ¥7.14530 | ¥714.53 |
| 500 | ¥6.37716 | ¥3,188.58 |
| 2,200 | ¥5.74411 | ¥12,637.04 |
| 6,600 | ¥5.31590 | ¥35,084.94 |
| 11,000 | ¥5.12792 | ¥56,407.12 |









