
ESD5V5U5ULCE6327HTSA1 | |
|---|---|
DigiKey Part Number | ESD5V5U5ULCE6327HTSA1TR-ND - Tape & Reel (TR) ESD5V5U5ULCE6327HTSA1CT-ND - Cut Tape (CT) ESD5V5U5ULCE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V5U5ULCE6327HTSA1 |
Description | TVS DIODE 5.5VWM 12VC PGSC746 |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5V5U5ULCE6327HTSA1 Models |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.45pF @ 1MHz |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 5 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0S5UD,115 | Nexperia USA Inc. | 133 | 1727-3886-1-ND | ¥6.20000 | Similar |
| SRV05-4HTG-D | Littelfuse Inc. | 47,217 | SRV05-4HTG-DCT-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.63200 | ¥56.32 |
| 100 | ¥3.65450 | ¥365.45 |
| 500 | ¥2.80022 | ¥1,400.11 |
| 1,000 | ¥2.52491 | ¥2,524.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.17495 | ¥6,524.85 |
| 6,000 | ¥1.99871 | ¥11,992.26 |
| 9,000 | ¥1.90891 | ¥17,180.19 |
| 15,000 | ¥1.80801 | ¥27,120.15 |
| 21,000 | ¥1.74827 | ¥36,713.67 |
| 30,000 | ¥1.69021 | ¥50,706.30 |











