



USB4145-03-0170-C | |
|---|---|
DigiKey Part Number | 2073-USB4145-03-0170-CTR-ND - Tape & Reel (TR) 2073-USB4145-03-0170-CCT-ND - Cut Tape (CT) 2073-USB4145-03-0170-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4145-03-0170-C |
Description | USB 2.0 TYPE-C RECPT VERT SMT 1. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4145-03-0170-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.36000 | ¥73.60 |
| 25 | ¥6.89680 | ¥172.42 |
| 50 | ¥6.56780 | ¥328.39 |
| 100 | ¥6.25360 | ¥625.36 |
| 250 | ¥5.86192 | ¥1,465.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥5.51040 | ¥3,306.24 |
| 1,200 | ¥5.24736 | ¥6,296.83 |
| 1,800 | ¥5.09931 | ¥9,178.76 |
| 3,000 | ¥4.91884 | ¥14,756.52 |
| 4,200 | ¥4.80348 | ¥20,174.62 |
| 6,000 | ¥4.68421 | ¥28,105.26 |











