USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
USB-B1HSB6
USB-B1HSB6

USB-B1HSB6

DigiKey Part Number
ED2983-ND
Manufacturer
Manufacturer Product Number
USB-B1HSB6
Description
CONN RCPT TYPEB 4POS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-B1HSB6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 85°C
Manufacturer
On Shore Technology Inc.
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-B (USB TYPE-B)
Shielding
Unshielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88,408
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.24200¥42.42
25¥3.97600¥99.40
60¥3.73933¥224.36
120¥3.56017¥427.22
300¥3.33657¥1,000.97
540¥3.20085¥1,728.46
1,020¥3.06037¥3,121.58
2,520¥2.87108¥7,235.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.