Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input
MPS DC-to-DC Power Modules | Digi-Key Daily

MPM3510AGQV-P

DigiKey Part Number
1589-1756-2-ND - Tape & Reel (TR)
1589-1756-1-ND - Cut Tape (CT)
1589-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3510AGQV-P
Description
DC DC CONVERTER 0.81-32V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.81 ~ 32V 1.2A 4.5V - 36V Input
EDA/CAD Models
MPM3510AGQV-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP, OTP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
19-PowerLQFN Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Voltage - Input (Max)
36V
Supplier Device Package
19-QFN (3x5)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.54000¥38.54
10¥29.23400¥292.34
25¥26.91720¥672.93
100¥24.36840¥2,436.84
250¥23.15532¥5,788.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥22.42128¥11,210.64
1,000¥21.81848¥21,818.48
1,500¥21.51660¥32,274.90
2,500¥21.18227¥52,955.67
3,500¥20.98675¥73,453.62
Manufacturers Standard Package