1/1 Transceiver Full MII, RMII 32-SQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8740A-EN

DigiKey Part Number
LAN8740A-EN-ND
Manufacturer
Manufacturer Product Number
LAN8740A-EN
Description
IC TRANSCEIVER FULL 1/1 32SQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 32-SQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LAN8740A-EN Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Microchip Technology
Data Rate
100Mbps
Series
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-VFQFN Exposed Pad
Protocol
MII, RMII
Supplier Device Package
32-SQFN (5x5)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,927
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
25¥11.41240¥285.31
100¥11.06080¥1,106.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.